Analog to Digital Converter Board 5V

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$14.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265423
  • Manufacturer: Velleman
  • Manufacturer no.: MM112
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $14.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Analog to Digital Converter Board 5V

Transform analog voltage to digital with the Velleman MM112: Analog to Digital Converter Board. The MM112 allows analog to digital conversion of the input signal applied with a 12 bit resolution.

Features

  • 12 bit analog voltage to digital converter
  • suitable for Arduino® microcontrollers

Specifications

  • resolution: 12 bit
  • power supply: between 2.7 VDC and 5.5 VDC
  • Protocol: 12C


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count5


Report a problem
Suggest a product