Class D Mono 2.8W Audio Amplifier

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$15.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265431
  • Manufacturer: Velleman
  • Manufacturer no.: MM209
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $15.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Class D Mono 2.8W Audio Amplifier

Small but powerful amplifier for a wide range of applications, for example MP3 player, melody generator, intercom, sound effects, headphones, radio receiver, PC sound card, and music instruments.

Features

  • small size
  • very efficient, ideal for battery powered applications
  • comes with board-to-wire connectors
  • connector pitch matches standard breadboard pitch
  • presettable gain
  • overload and short-circuit protections
  • single supply

Specifications

  • max. output power: 2.8 W (4 Ohm) or 1.6 W (8 Ohm)
  • power supply: 2.5 - 5 VDC
  • max. current consumption: 1.6 A (4 Ohm) - 0.8 A (8 Ohm)
  • default gain: 18 dB (adjustable)
  • THD: 0.02 % (1 W / 8 Ohm / 1 kHz)
  • S/N ratio: 98 dB (1.4 W / 8 Ohm)
  • shutdown current: 20 nA
  • dimensions: 40 x 20 mm / 1.6 x 0.8"


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count2


Report a problem
Suggest a product