Inverter 6-Element CMOS 14-Pin SOIC

Fairchild Semiconductor
MM74HC04M
You may also like:
74HC4066 74HC4066
74HC154 74HC154
74HC595 74HC595
74HC14 74HC14
74HC00 74HC00
74HC08 74HC08

$0.38 ea

5,354 ship on Jun. 24


  • Jameco Part no.: 872052
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HC04M
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
80+ $0.38
400+ $0.31
800+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Inverter 6-Element CMOS 14-Pin SOIC


IC,MM74HC04M,HEX INVERTER (S.O .)

Report a problem
Suggest a product
Specification Value
FamilyHC
TypeINVERT
Number of Functions6
Number of Terminals14
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.753
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Length (mm)8.6235
Lead FreeYES
JESD-97 Codee3
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
[email protected] Reflow Temperature-Max (s)40
Propagation Delay (tpd) (ns)120
Number of Inputs1
Moisture Sensitivity Level1
Supply Voltage-Max (Vsup) (V)6
Supply Voltage-Min (Vsup) (V)2
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Supply Voltage-Nom (Vsup) (V)4.5
JESD-30 CodeR-PDSO-G14


Report a problem
Suggest a product