This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
984994">Substitute Products# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.43 |
2625+ | $0.38 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MM74HC245 |
Logic Family | HC |
Logic Function | Bus Transceiver |
Fabrication Technology | CMOS |
Output Type | 3-State |
Polarity | Non-Inverting |
Output Level | CMOS |
Data Flow Direction | Bi-Directional |
Input Level | CMOS |
Number of Direction Control Inputs | 1 Low/High |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Selection Inputs per Element | 0 |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Maximum Quiescent Current | 8uA |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time | [email protected], [email protected], [email protected] |
Propagation Delay Test Condition | 150pF |
Bus Hold | No |
Minimum Input Voltage | 2V |
Input Voltage | 2.5V|3.3V|5V |
Maximum Input Voltage | 6V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 20 |
Package | SOIC W |
Width | 7.47 mm |
Height | 2.34 mm |
Length | 12.8 mm |
Product Type | Bus Transceiver |