Latch Transparent 3-ST 8 Channel D-Type 20-Pin TSSOP Rail

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.23
100+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin TSSOP


IC,MM74HC573MTC,FAIRCHILD SEMI


Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyHC
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count20
FamilyMM74HC573
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeLatch


Report a problem
Suggest a product