Inverter 6 Element CMOS 14-Pin SOIC N Rail

You may also like:
74HCT04 74HCT04
74HCT00 74HCT00
74HCT03 74HCT03
74HCT245 74HCT245
74HCT138 74HCT138
74HCT14 74HCT14

$0.38 ea

2,334 ship on Jul. 1


  • Jameco Part no.: 988952
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HCT04M
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
90+ $0.38
450+ $0.30
900+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 90
Inverter 6-Element CMOS 14-Pin SOIC


IC,MM74HCT04M,HEX INVERTER

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyHCT
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyMM74HCT04
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product