This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1924643">Substitute Products# of units | Price |
---|---|
3000+ | $0.076 |
15000+ | $0.067 |
30000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 30 V |
Maximum Forward Voltage | 0.6 V @ 0.01 A |
Package | SOT-23 |
Mounting | Surface Mount |
Pins | 3 |
Packaging | Tape and Reel |
Family | MMBD301L |
Product Length | 2.9mm |
Width | 1.3mm |
Height | 0.94mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Maximum Reverse Current | [email protected] |
Configuration | Single |