Trans General Purpose BJT NPN 40 Volt 0.6A 3-Pin SOT-23 Tape and Reel

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1924731
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBT2222ALT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
3000+ $0.03
15000+ $0.026
30000+ $0.024

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Transistor General Purpose BJT NPN 40 Volt 0.6A Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
PackageSOT-23
Transistor PolarityNPN
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage75 V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@1V, [email protected]
Power Dissipation300mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Output Power300mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @[email protected]
Maximum Operating Frequency300MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pins3
FamilyMMBT2222AL
Width1.30 mm
Height0.94 mm
Length2.90 mm


Report a problem
Suggest a product