This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
214754">Substitute Products# of units | Price |
---|---|
3000+ | $0.05 |
15000+ | $0.044 |
30000+ | $0.039 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Supplier Package | SOT-23 |
Transistor Type | GENERAL PURPOSE SMALL SIGNAL |
Transistor Polarity | PNP |
DC Current Gain-Min (hFE) | 50 |
Collector-emitter Voltage-Max (V) | 150 |
Transition Frequency-Nom (fT) (MHz) | 100 |