This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
3000+ | $0.04 |
15000+ | $0.035 |
30000+ | $0.031 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-23 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 30 V |
Maximum Collector Base Voltage | 30 V |
Minimum DC Current Gain | [email protected]@5V, [email protected]@5V |
Maximum Collector Cut-off Current | 0.1uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@100mA |
Configuration | Single |
Maximum Collector Current | 0.3A |
Maximum Emitter Base Voltage | 10V |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Pins | 3 |
Family | MMBTA13L |
Width | 1.3 mm |
Height | 0.94 mm |
Length | 2.9 mm |
Product Type | Darlington BJT |