Transistor General Purpose BJT NPN 300 Volt 0.5 Amp 3-Pin SOT-23 Tape And Reel

Diodes Incorporated Rohs logo
MMBTA42-7
You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.052 ea

Call 1-800-831-4242


  • Jameco Part no.: 1590874
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMBTA42-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
3000+ $0.052
15000+ $0.045
30000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT NPN 300 Volt 0.5A Automotive 3-Pin SOT-23

16-BIT TRANSCEIVER W/SER DAMP RESISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageSOT-23
Transistor PolarityNPN
Maximum Collector Emitter Voltage300 V
Maximum Collector Base Voltage300 V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V, [email protected]@10V
Power Dissipation300mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@20mA
Number of Elements per Chip1
Output Power300mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@20mA
Maximum Operating Frequency50MHz
Maximum Collector Current0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pins3
FamilyMMBTA42
Width1.40 mm
Height1 mm
Length3.05 mm
Product TypeGP BJT


Report a problem
Suggest a product