Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1540842
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMBTA56-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
3000+ $0.049
15000+ $0.043
30000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT PNP 80 Volt 0.5A Automotive 3-Pin SOT-23

TRANSISTOR, 500 mA, 80 V, PNP, Si, SMALL SIGNAL

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageSOT-23
Transistor PolarityPNP
Maximum Collector Emitter Voltage80 V
Maximum Collector Base Voltage-80 V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V
Power Dissipation300mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@100mA
Number of Elements per Chip1
Output Power300mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage4V
Maximum Base Emitter Saturation Voltage[email protected]@100mA
Maximum Operating Frequency50MHz
Maximum Collector Current0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pins3
FamilyMMBTA56
Width1.40 mm
Height1 mm
Length3.05 mm


Report a problem
Suggest a product