Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23

Diodes Incorporated Rohs logo
MMBZ15VAL-7-F
You may also like:
1N4744A 1N4744A
Fairchild Semiconductor
1N4750A 1N4750A
Fairchild Semiconductor
MMSZ4689T1G MMSZ4689T1G
On Semiconductor
SMCJ20A-13 SMCJ20A-13
Diodes Incorporated
MMSZ4686T1G MMSZ4686T1G
On Semiconductor
MMSZ5234BT1G MMSZ5234BT1G
On Semiconductor

$0.065 ea

Call 1-800-831-4242


  • Jameco Part no.: 1590891
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMBZ15VAL-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
3000+ $0.065
15000+ $0.057
30000+ $0.051

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
TypeTrans Voltage Supressor Diode
ConfigurationCOMMON ANODE, 2 ELEMENTS
Number of Terminals3
Terminal FormGULL WING
Terminal FinishMATTE TIN
PolarityUNIDIRECTIONAL
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G3
Number of Elements2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologyAVALANCHE
Breakdown Voltage-Min (V)14.25
Non-rep Peak Rev Power Dis-Max (W)40
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)10
Power Dissipation Limit-Max (W)0.225
Breakdown Voltage-Max (V)15.75
Stand-off Voltage (V)12


Report a problem
Suggest a product