# of units | Price |
---|---|
3000+ | $0.05 |
15000+ | $0.043 |
30000+ | $0.039 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-23 |
Maximum Peak Pulse Current | 1.9A |
Peak Pulse Power Dissipation | 40 W |
Direction Type | Uni-Directional, Bi-Directional |
Maximum Clamping Voltage | 21V |
Maximum Reverse Leakage Current | 0.05 uA |
Configuration | Dual|Single |
Maximum Reverse Stand-off Voltage | 12V |
Minimum Breakdown Voltage | 14.25V |
ESD Protection | Yes |
Test Current | 1mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Pins | 3 |
Family | MMBZ15VAL |
Width | 1.3 mm |
Height | 0.94 mm |
Length | 2.9 mm |
Product Type | TVS |
Number of Elements per Chip | 2 |