# of units | Price |
---|---|
3000+ | $0.038 |
15000+ | $0.034 |
30000+ | $0.03 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 3.3 |
Power Dissipation | 0.3W |
Zener Voltage Tolerance | 5% |
Test Current | 20mA |
Maximum Reverse Leakage Current | 25uA |
Maximum Zener Impedance | 28 Ohm |
Maximum Operating Temperature | 150°C |
Configuration | Single |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Family | MMBZ5226BL |
Product Type | Zener Diode |
Width | 1.3 mm |
Height | 0.94 mm |
Length | 2.9 mm |
Minimum Operating Temperature | -65°C |