Zener Diode MMBZ5237 8.2Volt 225mW 5% SOT-23 SMD

On Semiconductor
MMBZ5237BLT1G
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.03 ea

27,000 ship on Sep. 23


  • Jameco Part no.: 2010915
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBZ5237BLT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.033
15000+ $0.029
30000+ $0.026

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Zener Single 8.2 Volt 5% 300m Watt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage8.2
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation300mW
Maximum Reverse Leakage Current3uA
Maximum Zener Impedance8Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyMMBZ5237BL
Product TypeZener
Product Width1.3mm
Product Height0.94mm
Product Length2.9mm
Pin_Count3
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product