This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1565+ | $0.032 |
7825+ | $0.028 |
39125+ | $0.025 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 15 |
Power Dissipation | 0.3W |
Tolerance | 5% |
Test Current | 8.5mA |
Maximum Reverse Leakage Current | 0.1uA |
Impedance | 16 Ohm |
Maximum Operating Temperature | 150°C |
Configuration | Single |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Family | MMBZ5245BL |
Product Type | Zener Diode |
Width | 1.3 mm |
Height | 0.94 mm |
Length | 2.9 mm |
Minimum Operating Temperature | -65°C |