Fuse 1A 250 Volt Slow Blow Acting 2-Pin

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R

$0.59 ea

1,621 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 197465
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MMG52-1-R
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

Fuse 1A 250Volt Slow Blow Acting 2-Pin

Specifications

  • 5mmx20mm

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer SeriesMMG52
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)1
    Voltage Rating (AC)250
    Fuse MaterialGlass
    Diameter (mm)5
    Body Length (mm)20


    Report a problem
    Suggest a product