Capacitor Film 1uF 400V PET 10% (25 x 6.8 x 15mm) Radial 105C

You may also like:
MEF104K2A07 MEF104K2A07
Jameco ValuePro
MY.01 MY.01
Jameco ValuePro
MY1/100/5-6.6 MY1/100/5-6.6
James Electronics
MER104K1HA0 MER104K1HA0
Jameco ValuePro
MY1/100/5 MY1/100/5
James Electronics
BFC246805106 BFC246805106
Vishay

$0.89 ea

777 In Stock


  • Jameco Part no.: 1983395
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MMR105K2G
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

1µF 400VDC Metallized Polyester Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 1 µF
  • Voltage Rating DC: 400 V
  • Tolerance: 10 %
  • Termination Style: Radial
  • Size: 29mm L x 11mm W x 20mm H
  • Lead Spacing: 29 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating400 VDC
Tolerance10%
Lead Pitch29 mm
Capacitance (pF)1000000
MountingThrough Hole
Capacitance1 µF


Report a problem
Suggest a product