Mylar Capacitor 1 uF 630 Volt 10%

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$1.95 ea

10% discount applied in cart

736 ship on May. 6


  • Jameco Part no.: 2316047
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MMR105K2G
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.49
100+ $1.09
500+ $0.95
1000+ $0.79

Request a Large Quantity Quote

Mylar Capacitor 1 uF 630 Volt 10%

Specifications

  • Capacitance: 1,000,000 pF / 1000 nF / 1 µF
  • Voltage rating: 630 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: (W x H x T): 32 x 15 x 26 mm
  • Lead spacing: 30 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating630 VDC
Tolerance10%
Size (L x W x H) (mm)32 x 15 x 26
Lead Pitch30mm
Capacitance (pF)1000000
MountingThrough Hole
Capacitance1 µF


Report a problem
Suggest a product