Unidirectional Regulator Diode 3.3V 0.5W

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2011643">Substitute Products

  • Jameco Part no.: 2011643
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMSZ4684T1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
1000+ $0.05
5000+ $0.043
25000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,000

Unidirectional Regulator Diode 3.3V 0.5W

These Zener diodes are offered in the convenient, surface mount plastic SOD-123 package> These devices provide a convenient alternative to the leadless 34-package style.

Features

  • 500mW Ra

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage3.3
    Power Dissipation0.5W
    Tolerance5%
    Test Current0.05mA
    Maximum Reverse Leakage Current7.5uA
    Maximum Operating Temperature150°C
    ConfigurationSingle
    MountingSurface Mount
    PackagingTape and Reel
    FamilyMMSZ4684
    Product TypeZener Diode
    Width1.6 mm
    Height1.12 mm
    Length2.69 mm
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product