Diode Zener Single 5.1 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel

Diodes Incorporated Rohs logo
MMSZ5231B-7
You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 1591084
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMSZ5231B-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.18
6000+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Diode Zener Single 5.1 Volt 5% 500m Watt Automotive 2-Pin SOD-123

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage5.1
Power Dissipation0.5W
Zener Voltage Tolerance5%
Test Current20mA
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance17 Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyMMSZ5231B
Product TypeZener
Width1.7mm (Max)
Height1.25mm (Max)
Length2.85mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product