This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1925208">Substitute Products# of units | Price |
---|---|
930+ | $0.054 |
4650+ | $0.047 |
23250+ | $0.043 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 13 |
Power Dissipation | 0.5W |
Zener Voltage Tolerance | 5% |
Test Current | 9.5mA |
Maximum Reverse Leakage Current | 0.5uA |
Maximum Zener Impedance | 13 Ohm |
Maximum Operating Temperature | 150°C |
Configuration | Single |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Family | MMSZ5243B |
Product Type | Zener Diode |
Width | 1.6 mm |
Height | 1.12 mm |
Length | 2.69 mm |
Minimum Operating Temperature | -55°C |