This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1541212">Substitute Products# of units | Price |
---|---|
3000+ | $0.04 |
15000+ | $0.035 |
30000+ | $0.031 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 18 |
Power Dissipation | 0.5W |
Zener Voltage Tolerance | 5% |
Test Current | 7mA |
Maximum Reverse Leakage Current | 0.1uA |
Maximum Zener Impedance | 21 Ohm |
Maximum Operating Temperature | 150°C |
Configuration | Single |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Family | MMSZ5248B |
Product Type | Zener Diode |
Width | 1.7 mm |
Height | 1.25 mm |
Length | 2.85 mm |
Minimum Operating Temperature | -65°C |