Digital Multimeter Mini Auto-Range 10 Functions and K-Type Temperature

You may also like:
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$44.95 ea

6 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2140269
  • Manufacturer: Extech Instruments
  • Manufacturer no.: MN36
  • HTS code: 9030310000
  • Web Exclusive

Digital Multimeters Mini 10 Function

The Extech MN36 digital multimeter is compact but still packed with features. It's capable of measuring AC and DC voltage up to 600 volts and is auto-ranging, which means it automatically displays readings with the proper decimal place location and maximum resolution. It comes with protective rubber holster, 2xAAA batteries, bead wire Type-K temperature probe and test leads.

Features

  • Large easy to read digital display
  • Type: DMM
  • DC Voltage Range (V) : 400mV to 600 V
  • AC Voltage Range (V) : 4 V to 600 V
  • DC Current function to 10A
  • Resistance Range (Ω) : 400 Ohms to 40 MOhms
  • Capacitance Range (F) : 4nF to 100 µF
  • Frequency Range (Hz) : 10 Hz to 5 MHz
  • Thermocouple Temperature measurements to 1400°F (750°C)
  • Resistance tests with Continuity and Diode functions
  • Convenient mini size with protective rubber holster and tilt stand
  • Data Hold locks reading in the display
  • Size : 5.43 x 2.83 x 1.5"
  • Includes protective rubber holster, battery, Test leads and Type K thermocouple probe

Specifications

  • DC Voltage: 600V (0.1mV) ±0.5%
  • AC Voltage: 600V (0.1V) ±1.2%
  • DC Current: 10A (0.1µA) ±1.2%
  • AC Current: 10A (0.1µA) ±1.5%
  • Resistance: 40M (0.1µΩ) ±1.2%
  • Capacitance: 100µF (0.001nF) ±3.0%
  • Frequency: 5MHz (0.01Hz) ±1.0%
  • Temperature: -4 to 1400°F (1°) -20 to 750°C ±(1%+4°)
  • Power: 2 x AAA batteries
  • Dimensions/Weight: 5.43x2.83x1.5" (138x72x38mm) / 5.4oz (153g)


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count3999
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
AutorangeYes
Frequency RangeN/A
StyleHandheld


Report a problem
Suggest a product