Monolithic Ceramic Capacitor 220 pF 1000V 10%

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.39 ea

1,367 ship on Nov. 24
More Available – 13 weeks


  • Jameco Part no.: 332592
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MOC220/100-R
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Monolithic Ceramic Capacitor 220 pF 1000V 10%

Features

  • Capacitance: 200 pF (0.2nF / 0.0002 uF)
  • Voltage Rating: 1000V (1kV)
  • Tolerance: ±10%
  • Temperature Coefficient: Y5P
  • Size (mm): 4 W x 2.2 T x 4 H
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance Value220 pF
Voltage Rating (DC)1000
Tolerance (%)10
DielectricY5P
Body Width (mm)4
Lead Length (mm)28
Lead Spacing (mm)5


Report a problem
Suggest a product