Capacitor Monolithic Ceramic 0.022µF 100V ±10% X7R

You may also like:
SR215C104KAA SR215C104KAA
MOC100000/100 MOC100000/100
SR151C103KAA SR151C103KAA
MOC470/100-R MOC470/100-R
SR211C333KAA SR211C333KAA
MOC10000/100-R MOC10000/100-R

$0.39 ea

507 ship on Aug. 19


  • Jameco Part no.: 332655
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MOC22000/100-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

0.022µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.022µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 5.0 mm x 5.0 mm x 3.0 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF).022
    Capacitance Value0.022 uF
    Voltage100
    Tolerance (%)10
    DielectricX7R
    ConstructionRadial
    Voltage (V)100


    Report a problem
    Suggest a product