# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.35 |
100+ | $0.25 |
500+ | $0.22 |
Specification | Value |
---|---|
Package | DIP-6 |
Number of Channels | 1 |
Minimum Isolation Voltage | 5000 Vrms |
Output Type | AC Triac 400VDRM |
Detector Maximum Collector Voltage | - |
Detector Maximum Collector Current | 15 mA |
Power Dissipation | 300 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | 50 mA |
Typical Rise Time | - |
Typical Fall Time | - |