# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.55 |
100+ | $0.45 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Package | DIP-6 |
Number of Channels | 1 |
Number of Channels | 1 |
Minimum Isolation Voltage | 5300 Vrms |
Output Type | AC Triac 250VDRM |
Minimum Isolation Voltage | 5300 Vrms |
Detector Maximum Collector Voltage | N/A |
Output Type | AC Triac 250VDRM |
Package | DIP-6 |
Detector Maximum Collector Voltage | N/A |
Detector Maximum Collector Current | N/A |
Detector Maximum Collector Current | N/A |
Power Dissipation | 250 mW |
Power Dissipation | 250 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | 50 mA |
Emitter Maximum Forward Current | 50 mA |
Typical Rise Time | N/A |
Typical Rise Time | - |
Typical Fall Time | N/A |
Typical Fall Time | - |
Product Type | Optocoupler |