Proximity Sensor Magnetic 100 VDC/VAC 2 Pin

You may also like:
GS100701 GS100701
AS201901 AS201901
59140-1-T-02-E 59140-1-T-02-E

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 513359
  • Manufacturer: Cherry
  • Manufacturer no.: MP201901
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.25
10+ $2.89

Request a Large Quantity Quote

Reed-Based Magnetic Proximity Sensor Plastic Flange-Mount

Features:

  • Standard magnetic actuator is sold seprately (Cherry AS201901)
  • Immune to hostile environments
  • Contacts hermetically sealed for long life
  • Suitable for DC and AC circuits
  • Zero power consumption
  • Contact Form: SPST-NO
  • Power Rating: 10W maximum
  • Switching Voltage: 175VDC max.
  • Breakdown Voltage: 200VDC min.
  • Switching current: 0.5A max.
  • Contact resistance: 0.1Ω
  • Recommended use with Cherry AS201901 magnetic actuator (Sold separately)


Report a problem
Suggest a product
Specification Value
TypeMagnetic
FamilyMP201901
Product Length1.1
Product Width0.8
Product Height0.3
DC Supply Voltage100
AC Supply Voltage100V(Max)
Maximum Operating Supply Voltage100V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingScrew
Pin_Count2
Product TypeProximity Sensor


Report a problem
Suggest a product