Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Set of Test Leads with 2 Right Angle Sheathed Banana Plugs

You may also like:
5519A 5519A
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384
New Product

$19.95 ea

2 ship on Oct. 28


  • Jameco Part no.: 2297151
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: MP28
  • HTS code: 9031808080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

Set of Test Leads with 2 Right Angle Sheathed Banana Plugs

Specifications

  • 1 red and 1 black
  • Banana plugs are sheathed and have removable caps
  • Compatible with many digital multimeters
  • CAT III, 600V, 10A (max.)


Report a problem
Suggest a product
Specification Value
Cable TypeDMM Test Lead
1st ConnectorDMM Plug (right angle)
2nd ConnectorTest Probe
ConfigurationBanana to Test Probe
Color1 black, 1 red
Cable Length39" (1000.00mm)
Wire Size24 AWG
RatingCAT III
Voltage Rating600V
Current Rating10A


Report a problem
Suggest a product