Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 3.5 Amp 42 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GST40A12-P1J GST40A12-P1J
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
PS120V5-D PS120V5-D
GST90A12-P1M GST90A12-P1M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2234661
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MP65-120350-E11
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

42 Watt 12 VDC 3.5A Regulated Switching Table-Top Power Supply

12 Volts DC @ 3.5 Amps

Specifications:

  • Manufacturer P/N: MP65-120350-E11
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Output Voltage: 12 VDC
  • Current Rating: 3.5 Amps
  • DC Output Cord Length: 4 Feet
  • Output Connector: 2.1 mm x 5.5 mm x 10 mm, Center Positive female barrel plug
  • Single output
  • AC Power Cord not Included (Recommended: Use 3-conductor AC power cord, p/n: 2271575)
  • LED Indicator: Yes
  • Case Color: Black
  • Size: 4.7" L x 2.1" W x 1.2" H
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL/CE/GS
  • Energy Efficiency: Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.5
Maximum Output Power (W)42
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CE
Number of Outputs1
Length (inch)4.7
Width (inch)2.1
Height (inch)1.2
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3.5 A


Report a problem
Suggest a product