*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
250+ | $6.25 |
1000+ | $5.59 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.50 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE, CEC |
AC Power Cord | N/A |
Maximum Input Current | 0.2 A |
Number of Outputs | 1 |
Output Cord Length | 6 ft. |
Power Rating | 6 W |
Efficiency | 79% |
Family | ReliaPro |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 2.34 in. |
Height | 0.98 in. |
Depth | 1.70 in. |
Input Connector | NEMA 1-15P |