AC-to-DC Regulated Switching Wall Adapter 24 Volt 1 Amp

$14.95 ea

194 ship on Feb. 21


  • Part no.: 1953671
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MPC-2400107
  • RoHS Compliant
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
500+ $9.95

Request a Large Quantity Quote

AC-to-DC Regulated Switching Wall Adapter

24 Volts @ 1 Amp

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Weight: 1.3 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1
    Maximum Output Power (W)24
    Input Voltage (VAC)120 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.65
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)80
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)2.2
    Width (inch)2.7
    Height (inch)3.4
    Agency ApprovalsUL/CSA
    ColorBlack
    TypeSwitching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product