24VDC 1A 24W Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
GS25U24-P1J GS25U24-P1J
KSA-24W-240100VU KSA-24W-240100VU
GST25U24-P1J GST25U24-P1J
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
ST-122A ST-122A

$12.95 ea

360 ship on Feb. 7

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2229888
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CZH024240100USWM
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24VDC 1A 24W Regulated Switching Wall Adapter

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: MPC2400107
  • Output voltage: 24 VDC
  • Output Current: 1000 mA
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100-240VAC @ 50-60Hz
  • Size: 2.7" H x 1.6" W x 1.00" D
  • Case color: Black
  • Output cord length: 6 Foot
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, CEC
  • Efficiency Level: VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Maximum Output Power (W)24
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.65
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)24
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CEC
Efficiency (%)86.2
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)3.4
Width (inch)2.7
Height (inch)2.2
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product