Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 7 Amp 3.2 Amp 61.1 Watt

You may also like:
RPD-75A RPD-75A
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
NFM-20-12 NFM-20-12
RPS-120-24 RPS-120-24
RPS-60-24 RPS-60-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2104006
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPD-65A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $26.09
10+ $24.89

Request a Large Quantity Quote

65W Dual Output Medical Type


CH1: 5 Volts @ 5.5 Amps
CH1: 12 Volts @ 2.8 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current 0.3mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)7
Maximum Output Power (W)61.1
FamilyMPD-65
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.6
Output Connector TypePin Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)55
Length (inch)5
Width (inch)3
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product