MEAN WELL MPM-05-12

You may also like:
MPM-10-12 MPM-10-12
MEAN WELL
MPM-45-12 MPM-45-12
MEAN WELL
MPM-45-15 MPM-45-15
MEAN WELL
MPM-45-24 MPM-45-24
MEAN WELL
MPM-45-48 MPM-45-48
MEAN WELL
MPM-45-5 MPM-45-5
MEAN WELL
MPM-45-12ST MPM-45-12ST
MEAN WELL

$9.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPM-05-12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.50
10+ $8.70
25+ $7.83

Request a Large Quantity Quote

12V 420mA 5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

12 Volts DC @ 0.42 Amps

Features

  • 1.8" x 1" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • Typical lifetime: >48,000 hours
  • 3 year warranty

Specifications

  • Rated power: 5 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 150 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 80%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.42 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypePC Pins
Length1.8 in.
Width1 in.
Height0.85 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.2 A
Number of Outputs1
Power Rating5 W
Efficiency80%
FamilyMPM-05
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Encapsulated


Report a problem
Suggest a product