*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.20 |
5+ | $10.20 |
25+ | $9.18 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | PC Pins |
Length | 1.8 in. |
Width | 1 in. |
Height | 0.85 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.3 A |
Number of Outputs | 1 |
Power Rating | 10 W |
Efficiency | 81% |
Family | MPM-10 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Encapsulated |