*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.40 |
5+ | $11.20 |
25+ | $10.03 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 0.63 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | PC Pins |
Length | 2.06 in. |
Width | 1.07 in. |
Height | 0.94 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.6 A |
Number of Outputs | 1 |
Power Rating | 15.1 W |
Efficiency | 86.5% |
Family | MPM-15 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Encapsulated |