12V 1800mA 21W 2xMOPP Encapsulated Green Medical Power Supply

You may also like:
MSP-600-24 MSP-600-24
PM-05-5 PM-05-5
PM-10-12 PM-10-12
MSP-300-24 MSP-300-24
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24

$13.30 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251090
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPM-20-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.30
10+ $12.10

Request a Large Quantity Quote

12V 1.8A 21.6W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

12 Volts DC @ 1.8Amps

Features

  • 2.06" x 1.07" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -35 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Rated power: 21.6 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 150 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 85.5%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.8
Maximum Output Power (W)21.6
FamilyMPM-20
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypePCB Pin
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPM-20
Efficiency (%)85.5
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2.06
Width (inch)1.07
Height (inch)0.94
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
TypeSwitching
StyleMedical Encapsulated


Report a problem
Suggest a product