*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 0.9 |
Maximum Output Power (W) | 21.6 |
Family | MPM-20 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 0.75 |
Output Connector Type | PCB Pin |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | MPM-20 |
Efficiency (%) | 87 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2.06 |
Width (inch) | 1.07 |
Height (inch) | 0.94 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Color | Black |
Type | Switching |
Style | Medical Encapsulated |