*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.5 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Product Length | 2.73 in. |
Width | 1.53 in. |
Height | 0.94 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.75 A |
Number of Outputs | 1 |
Power Rating | 30 W |
Efficiency | 90% |
Family | MPM-30 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Encapsulated |