MEAN WELL MPM-30-48ST

You may also like:
MPM-45-12 MPM-45-12
MEAN WELL
MPM-45-15 MPM-45-15
MEAN WELL
MPM-45-24 MPM-45-24
MEAN WELL
MPM-45-48 MPM-45-48
MEAN WELL
MPM-45-5 MPM-45-5
MEAN WELL
MPM-45-12ST MPM-45-12ST
MEAN WELL

$22.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251014
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPM-30-48ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $22.20
5+ $20.20
25+ $18.18

Request a Large Quantity Quote

48V 0.63A 30.2W High Reliability 2xMOPP Encapsulated Green Medical Power Supply Screw Terminal

48 Volts DC @ 0.63 Amps

Features

  • 2.73" x 1.53" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Rated power: 30.2 watts
  • Input: 80-264 VAC @ 47-63 Hz
  • Ripple & noise: 120 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 90%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.63 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length2.73 in.
Width1.53 in.
Height0.94 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.75 A
Number of Outputs1
Power Rating30.2 W
Efficiency91%
FamilyMPM-30
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Encapsulated


Report a problem
Suggest a product