*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.30 |
5+ | $22.10 |
25+ | $19.91 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 8 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | PC Pins |
Length | 3.42 in. |
Width | 2.05 in. |
Height | 1.16 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 1.2 A |
Number of Outputs | 1 |
Power Rating | 40 W |
Efficiency | 88% |
Family | MPM-45 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 80°C |
Minimum Isolation Voltage | 4000V |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |