0.22µF 400V Metallized Polypropylene Capacitor

You may also like:
MEF224K2J20 MEF224K2J20
Jameco Valuepro
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay
Clearance

$0.69 ea

10% discount applied in cart

2,195 In Stock


  • Jameco Part no.: 2236607
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MPP224K/400
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

0.22µF 400V Mettalized Polypropylene Capacitor

Polypropylene capacitors are suitable for blocking, bypass coupling,
temperature compensation and are ideal for use in telecommunications
equipment and general electronic equipment.

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: MPP224K/400
  • Value: 0.22µF
  • Voltage: 400V
  • Tolerance: ±10%
  • Dissipation Factor: 0.1% max. at 1 kHz (25°C)
  • Operating Temperature: -40°C ∼ +85°C
  • Size: 24 mm W x 14.5 mm H x 9 mm T x 20 mm L.S.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage Rating400 VDC
Tolerance10%
Lead Pitch20.7 mm
Capacitance (pF)220000
MountingThrough Hole
Capacitance0.22 µF


Report a problem
Suggest a product