*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $84.95 |
5+ | $76.95 |
25+ | $69.95 |
Specification | Value |
---|---|
Number of Outputs | 4 |
Output Voltage | 5 VDC |
Output Current | 18 A |
Additional Output Voltages (VDC) | 12 , 24 , -12 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | Molex 5566-20 and JS-2008-03 (x2) |
Size (L" x W" x H") | 7 x 4.2 x 1.4 |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Efficiency | 79% |
Family | MPQ-200 |
Power Rating | 195 W |
Maximum Input Current | 3.5 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 7 in. |
Width | 4.2 in. |
Height | 1.4 in. |