# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Package | TO-116 |
Transistor Polarity | NPN Array 4 |
Maximum Collector Emitter Voltage | 15 V |
Maximum Collector Base Voltage | 40 V |
Minimum DC Current Gain | 20 @ 100 mA |
Power Dissipation | 1.5 W |
Maximum Collector Cut-off Current | 0.4uA |