# of units | Price |
---|---|
1+ | $1.35 |
10+ | $1.15 |
100+ | $0.89 |
500+ | $0.79 |
2000+ | $0.69 |
Specification | Value |
---|---|
Package | DIP-14 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 2000mW |
Configuration | Quad |
Maximum Collector Emitter Saturation Voltage | 2.6V @30mA @ 300mA |
Number of Elements per Chip | 4 |
Output Power | 2000mW |
Product Type | Bipolar Small Signal |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | 2.6V @ 30mA @ 300mA |
Maximum Operating Frequency | 200Mhz |
Maximum Collector Current | 0.6A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Sleeve |
Pins | 14 |
Family | MPQ2907 |
Width | 6.60 mm |
Height | 0.60 mm |
Length | 19.30 mm |