Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 15 Volt 5.3 Amp 120 Watt

You may also like:
RPS-160-15 RPS-160-15
RPS-120-15 RPS-120-15
RPS-45-12 RPS-45-12
MSM40D MSM40D
MFM-05-12 MFM-05-12
NFM-20-12 NFM-20-12
RPS-400-24 RPS-400-24
RPS-120-24 RPS-120-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2102422
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-120-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $52.49
10+ $49.99

Request a Large Quantity Quote

1 Output Medical Type 120 W Medical Series


15 Volts @ 8 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <180 A
  • Protections: Short circuit / Overload / Over voltage
  • UL60601-1 medical safety approved
  • With power good and fail signal output (Optional)
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)5.3
Maximum Output Power (W)120
FamilyMPS-120
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)2.9
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product