AC to DC Power Supply Open Frame Single Output 3.3 Volt 16 Amp 120 Watt

You may also like:
MPS-200-3.3 MPS-200-3.3
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15

$52.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103302
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-120-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $52.49
10+ $49.99

Request a Large Quantity Quote

1 Output Medical Type 120 W Medical Series


3.3 Volts @ 24 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <180 A
  • Protections: Short circuit / Overload / Over voltage
  • UL60601-1 medical safety approved
  • With power good and fail signal output (Optional)
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)16
Maximum Output Power (W)120
FamilyMPS-120
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)2.9
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-120
Efficiency (%)68
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product